SNR 30205A Taper Roller 25 mm ID Tapered Roller Bearing, 52 mm OD
- RS Stock No.:
- 576-544
- Mfr. Part No.:
- 30205A
- Manufacturer:
- SNR
Subtotal (1 unit)*
€16.80
(exc. VAT)
€20.66
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.80 |
*price indicative
- RS Stock No.:
- 576-544
- Mfr. Part No.:
- 30205A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 25mm | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 36.9kN | |
| Number of Rows | 1 | |
| Cone Width | 15mm | |
| Cup Width | 13mm | |
| Bearing Dynamic Load Rating | 35.3kN | |
| Outside Diameter | 52mm | |
| Standards/Approvals | ISO 355 | |
| Series | 30205A | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 25mm | ||
Cage Material Pressed Steel | ||
Static Load Rating 36.9kN | ||
Number of Rows 1 | ||
Cone Width 15mm | ||
Cup Width 13mm | ||
Bearing Dynamic Load Rating 35.3kN | ||
Outside Diameter 52mm | ||
Standards/Approvals ISO 355 | ||
Series 30205A | ||
Limiting Speed 15000rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Single row tapered roller bearing range is the most widely used and is generally mounted in opposition. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row tapered roller bearing is designed for operating temperatures ranging from -40 °C to 120 °C.
Withstands high radial loads
Supports axial loads in one direction
Made of pressed steel cage
Related links
- FAG 33205 Taper Roller 25 mm ID Tapered Roller Bearing, 52 mm OD
- FAG 30205-XL Taper 25 mm ID Tapered Roller Bearing, 52 mm OD
- NSK 320/28XJ Tapered 28 mm ID Tapered Roller Bearing, 52 mm OD
- NTN 4T-32205 Single Row Tapered Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-32205R Taper Roller 25 mm ID Roller Bearing, 52 mm OD
- NTN 4T-33205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-30304A Single Row Tapered Roller 20 mm ID Roller Bearing, 52 mm OD
- NSK 30205J Taper 25 mm ID Taper Roller Bearing, 52 mm OD
