NTN 4T-32205 Single Row Tapered Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- RS Stock No.:
- 453-579
- Mfr. Part No.:
- 4T-32205
- Manufacturer:
- NTN
Subtotal (1 unit)*
€27.73
(exc. VAT)
€34.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.73 |
*price indicative
- RS Stock No.:
- 453-579
- Mfr. Part No.:
- 4T-32205
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cup Width | 16mm | |
| Static Load Rating | 47kN | |
| Number of Rows | 1 | |
| Cone Width | 18mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 46.5kN | |
| Outside Diameter | 52mm | |
| Standards/Approvals | ISO 355 | |
| Maximum Speed - Grease | 7300rpm | |
| Maximum Speed - Oil | 9800rpm | |
| Series | 4T-32205 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 25mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cup Width 16mm | ||
Static Load Rating 47kN | ||
Number of Rows 1 | ||
Cone Width 18mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 46.5kN | ||
Outside Diameter 52mm | ||
Standards/Approvals ISO 355 | ||
Maximum Speed - Grease 7300rpm | ||
Maximum Speed - Oil 9800rpm | ||
Series 4T-32205 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-30304 Single Row Tapered Roller 20 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-32211 Single Row Tapered Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 4T-33207 Single Row Tapered Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-30212 Single Row Tapered Roller 60 mm ID Needle Roller Thrust Bearing, 110 mm OD
- NTN 4T-33206 Single Row Tapered Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-32004X Single Row Tapered Roller 20 mm ID Needle Roller Thrust Bearing, 42 mm OD
- NTN 4T-30205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-33205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
