SNR 30208A Taper Roller 40 mm ID Tapered Roller Bearing, 80 mm OD
- RS Stock No.:
- 576-547
- Mfr. Part No.:
- 30208A
- Manufacturer:
- SNR
Subtotal (1 unit)*
€27.38
(exc. VAT)
€33.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €27.38 |
*price indicative
- RS Stock No.:
- 576-547
- Mfr. Part No.:
- 30208A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 40mm | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 68.6kN | |
| Outside Diameter | 80mm | |
| Cone Width | 18mm | |
| Series | 30208A | |
| Limiting Speed | 9500rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | ISO 355 | |
| Static Load Rating | 73.3kN | |
| Cup Width | 16mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 40mm | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 68.6kN | ||
Outside Diameter 80mm | ||
Cone Width 18mm | ||
Series 30208A | ||
Limiting Speed 9500rpm | ||
Number of Rows 1 | ||
Standards/Approvals ISO 355 | ||
Static Load Rating 73.3kN | ||
Cup Width 16mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Single row tapered roller bearing range is the most widely used and is generally mounted in opposition. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row tapered roller bearing is designed for operating temperatures ranging from -40 °C to 120 °C.
Withstands high radial loads
Supports axial loads in one direction
Made of pressed steel cage
Related links
- FAG 33208 Taper Roller 40 mm ID Roller Bearing, 80 mm OD
- NTN 4T-344/332 Taper Roller 40 mm ID Roller Bearing, 80 mm OD
- NTN 4T-344A Tapered Roller 40 mm ID Tapered Roller Bearing, 80 mm OD
- FAG 33108 Taper Roller 40 mm ID Tapered Roller Bearing, 75 mm OD
- NTN 4T-30208 Taper Roller 40 mm ID Needle Roller Thrust Bearing, 80 mm OD
- NTN 4T-32208 Taper Roller 40 mm ID Needle Roller Thrust Bearing, 80 mm OD
- SNR 32208A Single Row Tapered Roller 40 mm ID Roller Bearing, 80 mm OD
- FAG 32308-A Taper Roller 40 mm ID Tapered Roller Bearing, 90 mm OD
