NTN 4T-344A Tapered Roller 40 mm ID Tapered Roller Bearing, 80 mm OD

Image representative of range

Subtotal (1 unit)*

€41.02

(exc. VAT)

€50.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€41.02

*price indicative

RS Stock No.:
699-160
Mfr. Part No.:
4T-344A
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

40mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Material

Steel

Cup Width

17.82mm

Number of Rows

1

Cone Width

22.4mm

Series

4T

Outside Diameter

80mm

Static Load Rating

75kN

End Type

Open

Bearing Dynamic Load Rating

68kN

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing offers a robust solution for ensuring efficient and reliable rotational motion in various machinery and applications. Designed for high load capacities, this bearing effectively accommodates both axial and radial forces, making it essential in settings where precision and durability are paramount. With a pressed steel cage, this product guarantees a lightweight yet strong construction, suitable for heavy-duty performance. Sourced from a reputable manufacturer based in France, it adheres to strict quality standards and is designed to enhance the longevity and functionality of your equipment.

High load capacity for enhanced performance in demanding applications

Precision engineering ensures accurate rotational motion

Single row design accommodates both radial and axial forces

Pressed steel cage construction promotes lightweight durability

Manufactured by a trusted industry leader in bearing technology

Developed to comply with stringent quality standards for reliability

Ideal for use in various machinery applications requiring robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy