SNR 31306A Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 576-606
- Mfr. Part No.:
- 31306A
- Manufacturer:
- SNR
Subtotal (1 unit)*
€45.05
(exc. VAT)
€55.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.05 |
*price indicative
- RS Stock No.:
- 576-606
- Mfr. Part No.:
- 31306A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Cage Material | Pressed Steel | |
| Series | 31306A | |
| Number of Rows | 1 | |
| Limiting Speed | 10000rpm | |
| Cup Width | 14mm | |
| Static Load Rating | 59.8kN | |
| Standards/Approvals | ISO 355 | |
| Cone Width | 19mm | |
| Bearing Dynamic Load Rating | 57.2kN | |
| Outside Diameter | 72mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Cage Material Pressed Steel | ||
Series 31306A | ||
Number of Rows 1 | ||
Limiting Speed 10000rpm | ||
Cup Width 14mm | ||
Static Load Rating 59.8kN | ||
Standards/Approvals ISO 355 | ||
Cone Width 19mm | ||
Bearing Dynamic Load Rating 57.2kN | ||
Outside Diameter 72mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- SNR 32306A Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-30306D Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-JHM88540/JHM88513PX1 Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- SKF 31306/DF Taper Roller 30 mm ID Tapered Roller Bearing, 72 mm OD
- SNR 30306A Single Row Tapered Roller 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- SKF 30306 Taper 30 mm ID Roller Bearing, 72 mm OD
