SNR 30306A Single Row Tapered Roller 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 576-599
- Mfr. Part No.:
- 30306A
- Manufacturer:
- SNR
Subtotal (1 unit)*
€28.31
(exc. VAT)
€34.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.31 |
*price indicative
- RS Stock No.:
- 576-599
- Mfr. Part No.:
- 30306A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 63.6kN | |
| Outside Diameter | 72mm | |
| Bearing Dynamic Load Rating | 64.9kN | |
| Standards/Approvals | ISO 355 | |
| Series | 30306A | |
| Cone Width | 19mm | |
| Limiting Speed | 11000rpm | |
| Number of Rows | 1 | |
| Cup Width | 16mm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Cage Material Pressed Steel | ||
Static Load Rating 63.6kN | ||
Outside Diameter 72mm | ||
Bearing Dynamic Load Rating 64.9kN | ||
Standards/Approvals ISO 355 | ||
Series 30306A | ||
Cone Width 19mm | ||
Limiting Speed 11000rpm | ||
Number of Rows 1 | ||
Cup Width 16mm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- SNR 30206A Single Row Tapered Roller 30 mm ID Tapered Roller Bearing, 62 mm OD
- SKF 31306/DF Taper Roller 30 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-33206 Single Row Tapered Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- SNR 31306A Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- SNR 32306A Taper Roller 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-16282 Single Row Tapered Roller Roller Bearing, 72 mm OD
- SKF 639062 Single Row Tapered Roller 72 mm ID Tapered Roller Bearing, 99.24 mm OD
- NTN 4T-30306D Taper Roller 30 mm ID Roller Bearing, 72 mm OD
