SKF BK 1212 12 mm ID Needle Roller Bearing, 18 mm OD
- RS Stock No.:
- 586-245
- Mfr. Part No.:
- BK 1212
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€54.59
(exc. VAT)
€67.15
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.59 | €10.918 |
*price indicative
- RS Stock No.:
- 586-245
- Mfr. Part No.:
- BK 1212
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 12mm | |
| Cage Material | Sheet Steel | |
| Series | BK 1212 | |
| Limiting Speed | 18000rpm | |
| Static Load Rating | 7.35kN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Bearing Material | Bearing Steel | |
| Dynamic Load Rating | 6.27kN | |
| End Type | Open | |
| Outside Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 12mm | ||
Cage Material Sheet Steel | ||
Series BK 1212 | ||
Limiting Speed 18000rpm | ||
Static Load Rating 7.35kN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Bearing Material Bearing Steel | ||
Dynamic Load Rating 6.27kN | ||
End Type Open | ||
Outside Diameter 18mm | ||
- COO (Country of Origin):
- DE
The SKF Drawn cup needle roller bearings are typically used in applications where the housing bore cannot be used as a raceway for a needle roller and cage assembly, but where a very compact and economical bearing arrangement is required. Owing to the large number of rollers, the bearings have a high load carrying capacity and stiffness. The closed end makes them suitable for bearing arrangements where they are situated at the end of a shaft.
High radial load carrying capacity
Accommodate small axial guidance forces
High stiffness
Very low cross-sectional height
Related links
- SKF HK 1212 12 mm ID Roller Bearing Needle, 18 mm OD
- RS PRO HK 1212 12 mm ID Metric Roller Bearing Needle, 18 mm OD
- NTN HK1212 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1216LL/3AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1212FM 12 mm ID Needle Roller Thrust Bearing Drawn Cup 18 mm OD
- SKF K 14X18X13 14 mm ID Needle Roller Bearing Needle Roller, 18 mm OD
- SKF K 14X18X17 14 mm ID Needle Roller Bearing Needle Roller, 18 mm OD
- NTN HK1214L/3AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
