SKF NU 2313 ECP 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 586-896
- Mfr. Part No.:
- NU 2313 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
€408.79
(exc. VAT)
€502.81
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €408.79 | €204.395 |
*price indicative
- RS Stock No.:
- 586-896
- Mfr. Part No.:
- NU 2313 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 285kN | |
| Number of Rows | 1 | |
| End Type | Open | |
| Limiting Speed | 6000rpm | |
| Standards/Approvals | RoHS Compliance | |
| Outside Diameter | 140mm | |
| Series | NU | |
| Static Load Rating | 290kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Bearing Material Steel | ||
Dynamic Load Rating 285kN | ||
Number of Rows 1 | ||
End Type Open | ||
Limiting Speed 6000rpm | ||
Standards/Approvals RoHS Compliance | ||
Outside Diameter 140mm | ||
Series NU | ||
Static Load Rating 290kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2313 ECP/C3 65 mm ID Roller Bearing, 140 mm OD
- SKF NJ 2313 ECP 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 2313 ECML/C3 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 2313 ECML 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 313 ECP 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 1013 ECP 65 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 313 ECJ 65 mm ID Cylindrical Roller Bearing, 140 mm OD
