SKF NU 2213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 586-078
- Mfr. Part No.:
- NU 2213 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
€203.26
(exc. VAT)
€250.01
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.26 | €101.63 |
*price indicative
- RS Stock No.:
- 586-078
- Mfr. Part No.:
- NU 2213 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 180kN | |
| Bearing Material | Steel | |
| Limiting Speed | 6700rpm | |
| Series | NU | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Dynamic Load Rating | 170kN | |
| Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 180kN | ||
Bearing Material Steel | ||
Limiting Speed 6700rpm | ||
Series NU | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Dynamic Load Rating 170kN | ||
Outside Diameter 120mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NJ 2213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 2213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 2213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NUP 2213 ECP 65 mm ID Roller Bearing, 120 mm OD
- SKF NJ 213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 2213 ECP/C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 2313 ECP 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 1013 ECP 65 mm ID Cylindrical Roller Bearing, 100 mm OD
