SKF N 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 586-909
- Mfr. Part No.:
- N 312 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
€491.45
(exc. VAT)
€604.48
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €491.45 | €245.725 |
*price indicative
- RS Stock No.:
- 586-909
- Mfr. Part No.:
- N 312 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Series | N | |
| Limiting Speed | 6700rpm | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 160kN | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 173kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Series N | ||
Limiting Speed 6700rpm | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 160kN | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 173kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NUP 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF N 312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF N 312 M/P63 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- SKF NUP 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF N 312 ECJ/C3 60 mm ID Roller Bearing, 130 mm OD
