SKF N 312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 195-9640
- Mfr. Part No.:
- N 312 ECP/C3
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€366.36
(exc. VAT)
€450.62
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €366.36 | - |
| 5 - 9 | €351.71 | 3% |
| 10 - 24 | €344.39 | 5% |
| 25 + | €337.07 | 7% |
*price indicative
- RS Stock No.:
- 195-9640
- Mfr. Part No.:
- N 312 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Outside Diameter | 130mm | |
| Static Load Rating | 160kN | |
| Dynamic Load Rating | 173kN | |
| Limiting Speed | 6700rpm | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Series | N 312 ECP | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Outside Diameter 130mm | ||
Static Load Rating 160kN | ||
Dynamic Load Rating 173kN | ||
Limiting Speed 6700rpm | ||
End Type Sealed | ||
Standards/Approvals No | ||
Series N 312 ECP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF 60MM CYLINDRICAL ROLLER BEARING, SEA
Related links
- SKF NU 312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NUP 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF N 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF N 312 ECJ/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NU 2312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 2312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF N 312 M/P63 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
