SKF NUP 214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- RS Stock No.:
- 587-149
- Mfr. Part No.:
- NUP 214 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
€318.05
(exc. VAT)
€391.20
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €318.05 | €159.025 |
*price indicative
- RS Stock No.:
- 587-149
- Mfr. Part No.:
- NUP 214 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 24mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 193kN | |
| Limiting Speed | 6300rpm | |
| Outside Diameter | 125mm | |
| Dynamic Load Rating | 180kN | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Series | NUP | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 24mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 193kN | ||
Limiting Speed 6300rpm | ||
Outside Diameter 125mm | ||
Dynamic Load Rating 180kN | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Series NUP | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in both directions
Separable design
Related links
- SKF NJ 214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 214 ECP 70 mm ID Roller Bearing, 125 mm OD
- SKF NUP 2214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NUP 214 ECP 70mm I.D Cylindrical Roller Bearing, 125mm O.D
- SKF NU 2214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF N 214 ECP Cylindrical 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 214 ECP/C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NJ 2214 ECP 70 mm ID Roller Bearing, 125 mm OD
