SKF NUP 214 ECP 70mm I.D Cylindrical Roller Bearing, 125mm O.D
- RS Stock No.:
- 210-1459
- Mfr. Part No.:
- NUP 214 ECP
- Manufacturer:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-1459
- Mfr. Part No.:
- NUP 214 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Roller Bearing Type | Cylindrical | |
| Race Width | 24mm | |
| Bore Type | Parallel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Roller Bearing Type Cylindrical | ||
Race Width 24mm | ||
Bore Type Parallel | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 70 mm ID and 125 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type
Related links
- SKF NUP 217 ECP 85mm I.D Cylindrical Roller Bearing, 150mm O.D
- SKF NUP 2212 ECP 60mm I.D Cylindrical Roller Bearing, 110mm O.D
- SKF NUP 211 ECP 55mm I.D Cylindrical Roller Bearing, 100mm O.D
- SKF NUP 307 ECJ 35mm I.D Cylindrical Roller Bearing, 80mm O.D
- SKF NUP 214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF N 208 ECP 40mm I.D Cylindrical Roller Bearing, 80mm O.D
- SKF N 305 ECP 25mm I.D Cylindrical Roller Bearing, 62mm O.D
- SKF NU 305 ECP 25mm I.D Cylindrical Cylindrical Roller Bearing, 62mm O.D
