SKF 22311 E/C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 587-512
- Mfr. Part No.:
- 22311 E/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
€300.05
(exc. VAT)
€369.06
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €300.05 | €150.025 |
*price indicative
- RS Stock No.:
- 587-512
- Mfr. Part No.:
- 22311 E/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 280kN | |
| Standards/Approvals | No | |
| Static Load Rating | 280kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 5600rpm | |
| Outside Diameter | 120mm | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 280kN | ||
Standards/Approvals No | ||
Static Load Rating 280kN | ||
Internal Clearance C3 | ||
Limiting Speed 5600rpm | ||
Outside Diameter 120mm | ||
Number of Rows 2 | ||
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 21311 E/C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 21311-E1-XL-C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-C3 Cylindrical 55 mm ID Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-T41A Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22311 E Parallel 55 mm ID Roller Bearing, 120 mm OD
- SKF 22311 E/VA405 Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 22311 EK/C3 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
