SKF 22311 E/VA405 Taper 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 207-8495
- Mfr. Part No.:
- 22311 E/VA405
- Manufacturer:
- SKF
Subtotal (1 unit)*
€284.63
(exc. VAT)
€350.09
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.63 |
*price indicative
- RS Stock No.:
- 207-8495
- Mfr. Part No.:
- 22311 E/VA405
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Series | 22311 E/VA405 | |
| Limiting Speed | 5600rpm | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 280kN | |
| Static Load Rating | 280kN | |
| Number of Rows | 1 | |
| Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Series 22311 E/VA405 | ||
Limiting Speed 5600rpm | ||
Bearing Material Steel | ||
Dynamic Load Rating 280kN | ||
Static Load Rating 280kN | ||
Number of Rows 1 | ||
Outside Diameter 120mm | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 55 mm ID and 120 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 22311 E Parallel 55 mm ID Roller Bearing, 120 mm OD
- SKF 22311 E/C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-K Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 22311 EK/VA405 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22311 EK Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22314 E/VA405 Taper 70 mm ID Roller Bearing, 150 mm OD
- SKF 22313 E/VA405 Taper 65 mm ID Roller Bearing, 140 mm OD
- RS PRO 30311 Taper 55 mm ID Roller Bearing, 120 mm OD
