NTN 1R50X55X40 50 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- RS Stock No.:
- 640-076
- Mfr. Part No.:
- 1R50X55X40
- Manufacturer:
- NTN
Subtotal (1 unit)*
€24.32
(exc. VAT)
€29.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.32 |
*price indicative
- RS Stock No.:
- 640-076
- Mfr. Part No.:
- 1R50X55X40
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Outside Diameter | 55mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Outside Diameter 55mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with an internal diameter of 50 mm, inner ring width of 40 mm, and under roller diameter of 55 mm is designed for applications requiring high load capacity and compact dimensions. The minimum fillet radius of 0.6 mm ensures smooth transitions in the bearing's geometry, reducing stress concentrations. The absence of a lubrication hole on the inner ring may necessitate external lubrication methods to ensure optimal performance. With a precision class of P0, it meets standard tolerances suitable for general-purpose applications.
54 mm Min shoulder diameter IR
0.6 mm Max shaft & housing fillet radius
Related links
- SKF K 50X55X20 50 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R55X60X25 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R55X60X35 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R45X55X40 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R45X55X20 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN RNA4907LL/3AS 42 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- NTN RNA4907R 42 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- NTN RNA6907R 42 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
