NTN 22316EAKW33 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 640-127
- Mfr. Part No.:
- 22316EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€384.67
(exc. VAT)
€473.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.67 |
*price indicative
- RS Stock No.:
- 640-127
- Mfr. Part No.:
- 22316EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 522.00kN | |
| Internal Clearance | CN | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 541.00kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 223 | |
| Maximum Speed - Oil | 3400rpm | |
| Maximum Speed - Grease | 2700rpm | |
| Limiting Speed | 3900rpm | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 522.00kN | ||
Internal Clearance CN | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 541.00kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 223 | ||
Maximum Speed - Oil 3400rpm | ||
Maximum Speed - Grease 2700rpm | ||
Limiting Speed 3900rpm | ||
Bearing Material Through Hardened Steel | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22316EMKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VK Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VKC3 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 30316J Tapered 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 22316 EJA/VA405 Tapered 80 mm ID Roller Bearing, 170 mm OD
- SNR 21316VK Tapered 1:12 80 mm ID Spherical Roller Bearing, 170 mm OD
- SKF 22316 EK Tapered 80 mm ID Roller Bearing, 170 mm OD
