SNR 21316VKC3 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 705-131
- Mfr. Part No.:
- 21316VKC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€305.74
(exc. VAT)
€376.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.74 |
*price indicative
- RS Stock No.:
- 705-131
- Mfr. Part No.:
- 21316VKC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Dynamic Load Rating | 300000N | |
| Outside Diameter | 170mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 296000N | |
| Bearing Material | Steel | |
| Limiting Speed | 4900rpm | |
| Series | 21316 | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Dynamic Load Rating 300000N | ||
Outside Diameter 170mm | ||
Internal Clearance C3 | ||
Static Load Rating 296000N | ||
Bearing Material Steel | ||
Limiting Speed 4900rpm | ||
Series 21316 | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered to provide superior performance and reliability in a range of demanding applications. Designed with a pressed steel cage and tapered bore, this bearing ensures optimal load distribution and enhanced durability. With an internal diameter of 80 mm and an external diameter of 170 mm, it fits seamlessly into various machinery configurations. Its robust construction supports significant dynamic and static loads, making it suitable for use in challenging operating environments.
Optimised radial clearance class C3 allows for precise performance in specific applications
Minimal operating temperature range supports flexibility in different environments
Comprehensive dimensional specifications ensure compatibility with various assemblies
Advanced lubrication features with no additional lubrication holes required
Designed for high-speed applications with a mechanical limit speed of 29,400 °/s
Integrated shoulder diameters vary to ensure proper fit and support within assemblies
Related links
- SNR 21316VK Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VKC3 Conique 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAKW33 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EMKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VK Tapered 1:12 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 30316J Tapered 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 22316 EJA/VA405 Tapered 80 mm ID Roller Bearing, 170 mm OD
