NTN 1R15X19X20 15 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- RS Stock No.:
- 640-146
- Mfr. Part No.:
- 1R15X19X20
- Manufacturer:
- NTN
Subtotal (1 unit)*
€8.00
(exc. VAT)
€9.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.00 |
*price indicative
- RS Stock No.:
- 640-146
- Mfr. Part No.:
- 1R15X19X20
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 20mm | |
| Series | 1R | |
| Outside Diameter | 19mm | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 20mm | ||
Series 1R | ||
Outside Diameter 19mm | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 15 mm, a bearing/inner ring width of 20 mm, and an under roller diameter of 19 mm. It has a minimum fillet radius of 0.3 mm and an inner ring chamfer length of 1.5 mm. This bearing does not have a lubrication hole on the inner ring and is manufactured to precision class P0 standards. Weighing 0.016 kg, it is designed for reliable and precise performance in compact applications.
17 mm Min shoulder diameter IR
0.3mm Max shaft & housing fillet radius
Related links
- SKF K 15X19X17 15 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- SKF K 15X19X13 15 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- SKF NKI 9/12 9 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- NTN HK1312FM 13 mm ID Roller Bearing Needle Roller, 19 mm OD
- NTN NK12/12+1R9X12X12 9 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
- NTN HMK1215 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 19 mm OD
- NTN NK12/16 12 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
- SKF NKI 9/16 9 mm ID Roller Bearing Needle Roller, 19 mm OD
