NTN HK1312FM 13 mm ID Roller Bearing Needle Roller, 19 mm OD

Image representative of range

Subtotal (1 unit)*

€4.34

(exc. VAT)

€5.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.34

*price indicative

RS Stock No.:
722-746
Mfr. Part No.:
HK1312FM
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

13mm

Race Width

12mm

Bore Type

Round

Dynamic Load Rating

6950N

End Type

Open

Series

HK

Maximum Speed - Oil

27000rpm

Outside Diameter

19mm

Static Load Rating

7900N

Limiting Speed

18000rpm

Maximum Speed - Grease

12000rpm

Bearing Type

Needle Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Needle roller and cage assembly is a compact, high-performance bearing designed for applications requiring efficient load distribution in limited space. With its improved FM suffix version, it offers increased load capacity and reliability. This assembly ensures smooth operation, reduced friction, and durability, making it suitable for precision machinery and demanding industrial environments.

No seal

Improved version for higher load capacity

High-strength steel construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy