NTN 1R50X60X20 50 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- RS Stock No.:
- 640-176
- Mfr. Part No.:
- 1R50X60X20
- Manufacturer:
- NTN
Subtotal (1 unit)*
€21.34
(exc. VAT)
€26.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.34 |
*price indicative
- RS Stock No.:
- 640-176
- Mfr. Part No.:
- 1R50X60X20
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Outside Diameter | 60mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Standards/Approvals No | ||
Series 1R | ||
Outside Diameter 60mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 50 mm and a bearing/inner ring width of 20 mm. It has an under roller diameter of 60 mm, a minimum fillet radius of 1 mm, and an inner ring chamfer length of 2 mm. This bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards. With a mass of 0.129 kg, it is designed for reliable performance in medium-duty applications requiring precision and durability.
55 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R50X60X40 50 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R50X60X25 50 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R60X68X35 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R60X68X25 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R60X70X25 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R60X70X28 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R60X68X45 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN NKS60 60 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
