NTN NKS60 60 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- RS Stock No.:
- 640-107
- Mfr. Part No.:
- NKS60
- Manufacturer:
- NTN
Subtotal (1 unit)*
€62.42
(exc. VAT)
€76.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.42 |
*price indicative
- RS Stock No.:
- 640-107
- Mfr. Part No.:
- NKS60
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Maximum Speed - Grease | 4300rpm | |
| Maximum Speed - Oil | 6500rpm | |
| Series | NKS | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 44.5kN | |
| Outside Diameter | 80mm | |
| Static Load Rating | 85kN | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Maximum Speed - Grease 4300rpm | ||
Maximum Speed - Oil 6500rpm | ||
Series NKS | ||
Standards/Approvals No | ||
Dynamic Load Rating 44.5kN | ||
Outside Diameter 80mm | ||
Static Load Rating 85kN | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing features a machined outer ring and is designed without an inner ring, making it suitable for applications where the shaft acts as the raceway. It includes a single side rib and a single side plate for axial guidance and support, enabling it to handle heavy loads efficiently. Its robust construction ensures durability and reliable performance in demanding conditions.
44.5 kN dynamic load rating
85 kN static load rating
Related links
- NTN 1R70X80X60 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R80X90X35 80 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R80X90X25 80 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X30 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X56 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X25 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X40 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X54 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
