NTN 1R70X80X30 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- RS Stock No.:
- 640-199
- Mfr. Part No.:
- 1R70X80X30
- Manufacturer:
- NTN
Subtotal (1 unit)*
€38.09
(exc. VAT)
€46.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.09 |
*price indicative
- RS Stock No.:
- 640-199
- Mfr. Part No.:
- 1R70X80X30
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 30mm | |
| Outside Diameter | 80mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 30mm | ||
Outside Diameter 80mm | ||
Series 1R | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring has a 70 mm inner diameter, 30 mm width, and 80 mm bottom diameter. It features a minimum fillet radius of 1 mm and a 2.2 mm chamfer on the inner edge. The ring does not include a lubrication hole and conforms to ISO P0 precision class. Weighing 0.267 kg, it is designed for applications requiring compact dimensions and standard precision.
75 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R70X80X56 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X60 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X35 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X25 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X40 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X54 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R80X90X35 80 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R80X90X25 80 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
