NTN 1R80X90X25 80 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- RS Stock No.:
- 640-601
- Mfr. Part No.:
- 1R80X90X25
- Manufacturer:
- NTN
Subtotal (1 unit)*
€42.08
(exc. VAT)
€51.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.08 |
*price indicative
- RS Stock No.:
- 640-601
- Mfr. Part No.:
- 1R80X90X25
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 25mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Outside Diameter | 80mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 25mm | ||
Series 1R | ||
Standards/Approvals No | ||
Outside Diameter 80mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN NK90/25R+1R80X90X25 80 mm ID Roller Bearing Machined-ring 110 mm OD
- NTN 1R80X90X35 80 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X60 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X25 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X40 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X30 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X56 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X54 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
