SNR 22216EAKW33ZZ Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 640-233
- Mfr. Part No.:
- 22216EAKW33ZZ
- Manufacturer:
- SNR
Subtotal (1 unit)*
€259.54
(exc. VAT)
€319.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.54 |
*price indicative
- RS Stock No.:
- 640-233
- Mfr. Part No.:
- 22216EAKW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Dynamic Load Rating | 278.00kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 222 | |
| Maximum Speed - Oil | 4600rpm | |
| Maximum Speed - Grease | 3700rpm | |
| Limiting Speed | 5800rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 287.00kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Dynamic Load Rating 278.00kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 222 | ||
Maximum Speed - Oil 4600rpm | ||
Maximum Speed - Grease 3700rpm | ||
Limiting Speed 5800rpm | ||
Internal Clearance CN | ||
Static Load Rating 287.00kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 140mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- SNR 22216EAKW33ZZC3 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAKW33C4 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAKW33 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 32216J Tapered 80 mm ID Tapered Roller Bearing, 140 mm OD
- NSK 30216J Tapered 80 mm ID Tapered Roller Bearing, 140 mm OD
