SNR 22216EAKW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 700-281
- Mfr. Part No.:
- 22216EAKW33ZZ
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€259.54
(exc. VAT)
€319.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.54 |
*price indicative
- RS Stock No.:
- 700-281
- Mfr. Part No.:
- 22216EAKW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Dynamic Load Rating | 278000N | |
| Internal Clearance | CN | |
| Static Load Rating | 287000N | |
| Bearing Material | Steel | |
| Series | 22216 | |
| Limiting Speed | 5800rpm | |
| Outside Diameter | 140mm | |
| End Type | Double Shielded | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Dynamic Load Rating 278000N | ||
Internal Clearance CN | ||
Static Load Rating 287000N | ||
Bearing Material Steel | ||
Series 22216 | ||
Limiting Speed 5800rpm | ||
Outside Diameter 140mm | ||
End Type Double Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is meticulously designed to provide exceptional performance and reliability in demanding applications. Built for heavy loads and elevated speeds, this Advanced bearing accommodates radial and axial loads in both directions. It boasts an impressive internal diameter of 80 mm and an external diameter of 140 mm, making it an Ideal choice for various industrial machinery and equipment. The structural integrity and robustness of this bearing ensure enhanced durability, catering specifically to the needs of modern engineering requirements. With a mass of 2.1 kg, it combines strength with efficient functionality, ensuring optimal performance across its operational lifespan.
Designed to handle high dynamic loads of 278 million mN
Static load capacity reaches 287 million mN ensuring solid performance
Features a fatigue limit load of 33.8 million mN promoting prolonged service life
Equipped with three lubrication holes for continuous maintenance ease
Radial clearance class CN provides optimal fit and performance under varying loads
Lightweight design at 2.1 kg facilitating easier installation and maintenance
Operates under a wide temperature range from -40°C to 200°C suitable for diverse environments
Incorporates precise groove width of 7.87 mm and hole diameter of 3.5 mm for compatibility
Specialised shoulder dimensions enhance load distribution and bearing lifecycle
Excellent mechanical and thermal performance with reference thermal speed of 25800 °/s
Related links
- SNR 22216EAKW33ZZ Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- FAG WS22216-E1-XL-2RSR Z Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
