SNR 22218EAKW33ZZ Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 640-238
- Mfr. Part No.:
- 22218EAKW33ZZ
- Manufacturer:
- SNR
Subtotal (1 unit)*
€357.72
(exc. VAT)
€440.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €357.72 |
*price indicative
- RS Stock No.:
- 640-238
- Mfr. Part No.:
- 22218EAKW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Grease | 3200rpm | |
| Maximum Speed - Oil | 4000rpm | |
| Series | 222 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 384kN | |
| End Type | Open | |
| Outside Diameter | 160mm | |
| Static Load Rating | 398kN | |
| Limiting Speed | 5100rpm | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Grease 3200rpm | ||
Maximum Speed - Oil 4000rpm | ||
Series 222 | ||
Standards/Approvals No | ||
Dynamic Load Rating 384kN | ||
End Type Open | ||
Outside Diameter 160mm | ||
Static Load Rating 398kN | ||
Limiting Speed 5100rpm | ||
Internal Clearance CN | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- SNR 22218EAKW33ZZC3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAKW33ZZ Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EAKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EMKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EAKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EMKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- SKF 22218 EK Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
