NTN 22218EMKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 640-253
- Mfr. Part No.:
- 22218EMKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€382.58
(exc. VAT)
€470.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €382.58 |
*price indicative
- RS Stock No.:
- 640-253
- Mfr. Part No.:
- 22218EMKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Tapered | |
| Cage Material | Brass | |
| Limiting Speed | 5100rpm | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 384.00kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 222 | |
| Maximum Speed - Grease | 3200rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 398.00kN | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 4000rpm | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Tapered | ||
Cage Material Brass | ||
Limiting Speed 5100rpm | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 384.00kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 222 | ||
Maximum Speed - Grease 3200rpm | ||
Internal Clearance C3 | ||
Static Load Rating 398.00kN | ||
Number of Rows 2 | ||
Maximum Speed - Oil 4000rpm | ||
Bearing Material Through Hardened Steel | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 23218EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EAKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EMKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EAKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAKW33ZZ Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- SKF 22218 EK Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAKW33ZZC3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
