NTN 1R38X43X30 38 mm ID Needle Roller Bearing Needle Roller, 43 mm OD
- RS Stock No.:
- 640-322
- Mfr. Part No.:
- 1R38X43X30
- Manufacturer:
- NTN
Subtotal (1 unit)*
€20.90
(exc. VAT)
€25.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.90 |
*price indicative
- RS Stock No.:
- 640-322
- Mfr. Part No.:
- 1R38X43X30
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 38mm | |
| Race Width | 30mm | |
| Outside Diameter | 43mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 38mm | ||
Race Width 30mm | ||
Outside Diameter 43mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with machined rings and an inner ring featuring double-side ribs and a lubrication hole is designed to support high radial loads in compact spaces. The machined outer and inner rings provide enhanced dimensional accuracy and surface finish, ensuring reliable performance under varying operating conditions. The double-side ribs on the inner ring help retain the needle rollers, preventing axial displacement and ensuring uniform load distribution. Additionally, the lubrication hole facilitates effective grease or oil distribution, promoting smooth operation and extending the bearing's service life.
40 kN Dynamic load rating
82 kN Static load rating
Related links
- NTN 1R35X43X22 35 mm ID Needle Roller Bearing Needle Roller, 43 mm OD
- NTN NKS43 43 mm ID Needle Roller Bearing Needle Roller, 58 mm OD
- NTN NK43/30R+1R38X43X30 38 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN 1R38X43X20 38 mm ID Needle Roller Bearing Needle Roller, 38 mm OD
- NTN 1R30X38X20 30 mm ID Needle Roller Bearing Needle Roller, 38 mm OD
- NTN NK29/20R 29 mm ID Roller Bearing Needle Roller, 38 mm OD
- NTN 1R32X38X32 32 mm ID Needle Roller Bearing Needle Roller, 38 mm OD
- SKF NKI 38/30 38 mm ID Roller Bearing Needle Roller, 53 mm OD
