NTN 1R38X43X20 38 mm ID Needle Roller Bearing Needle Roller, 38 mm OD
- RS Stock No.:
- 640-543
- Mfr. Part No.:
- 1R38X43X20
- Manufacturer:
- NTN
Subtotal (1 unit)*
€14.81
(exc. VAT)
€18.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.81 |
*price indicative
- RS Stock No.:
- 640-543
- Mfr. Part No.:
- 1R38X43X20
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 38mm | |
| Race Width | 20mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Outside Diameter | 38mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 38mm | ||
Race Width 20mm | ||
Series 1R | ||
Standards/Approvals No | ||
Outside Diameter 38mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN 1R30X38X20 30 mm ID Needle Roller Bearing Needle Roller, 38 mm OD
- NTN 1R32X38X32 32 mm ID Needle Roller Bearing Needle Roller, 38 mm OD
- NTN NK43/20R+1R38X43X20 38 mm ID Roller Bearing Machined-ring 53 mm OD
- NTN NK29/20R 29 mm ID Roller Bearing Needle Roller, 38 mm OD
- SKF NKI 25/30 25 mm ID Roller Bearing Needle Roller, 38 mm OD
- NTN NK29/30R 29 mm ID Roller Bearing Machined-ring 38 mm OD
- NTN NK29/30R+1R25X29X30 25 mm ID Roller Bearing Machined-ring 38 mm OD
- NTN 1R38X43X30 38 mm ID Needle Roller Bearing Needle Roller, 43 mm OD
