NTN NK90/25R+1R80X90X25 80 mm ID Roller Bearing Machined-ring, Needle Roller, 110 mm OD
- RS Stock No.:
- 455-345
- Mfr. Part No.:
- NK90/25R+1R80X90X25
- Manufacturer:
- NTN
Subtotal (1 unit)*
€142.20
(exc. VAT)
€174.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.20 |
*price indicative
- RS Stock No.:
- 455-345
- Mfr. Part No.:
- NK90/25R+1R80X90X25
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 71.5kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK | |
| Maximum Speed - Oil | 4400rpm | |
| Maximum Speed - Grease | 2900rpm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 128kN | |
| Limiting Speed | 4400rpm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 71.5kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK | ||
Maximum Speed - Oil 4400rpm | ||
Maximum Speed - Grease 2900rpm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 128kN | ||
Limiting Speed 4400rpm | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN needle roller bearing designed for optimum performance in various mechanical applications. With its machined-ring and inner ring construction, this bearing ensures durability and reliability during operation. Featuring double-side ribs and a lubrication hole, it supports efficient lubrication and enhances service life. The product is tailored to meet the demands of modern engineering, making it an ideal choice for applications requiring a robust bearing solution.
Equipped with a lubrication hole for easy maintenance
Offers a compact design without compromising performance
Constructed with high-quality rolling element material for increased longevity
Optimised for both grease and oil lubrication methods
Features a radial clearance class for precise fit in diverse applications
Engineered to minimise axial offset and enhance operational stability
Related links
- NTN NK90/25R 90 mm ID Needle Roller Bearing Needle, 110 mm OD
- NTN NA4916R 80 mm ID Roller Bearing Machined-ring 110 mm OD
- NTN NK90/35R+1R80X90X35 80 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN NA4922 110 mm ID Roller Bearing Machined-ring 150 mm OD
- NTN NK80/25R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK90/35R 90 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN RNA4919R 110 mm ID Roller Bearing Machined-ring 130 mm OD
- NTN NK85/25R 85 mm ID Roller Bearing Machined-ring 105 mm OD
