NSK 22222EAKE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 642-329
- Mfr. Part No.:
- 22222EAKE4
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€265.59
(exc. VAT)
€326.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.59 |
*price indicative
- RS Stock No.:
- 642-329
- Mfr. Part No.:
- 22222EAKE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 53mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 605kN | |
| Static Load Rating | 645kN | |
| Maximum Speed - Oil | 3200rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Limiting Speed | 3400rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 53mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 605kN | ||
Static Load Rating 645kN | ||
Maximum Speed - Oil 3200rpm | ||
Maximum Speed - Grease 2600rpm | ||
Limiting Speed 3400rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to provide superior performance in a variety of applications, ensuring robust support and stability. With a bore diameter of 110 mm and outside diameter of 200 mm, it is designed for high load capacities and efficiency. The bearings innovative design accommodates both static and dynamic loads, featuring a Basic dynamic load rating of 605,000 N and 645,000 N for static loads. This product excels in durability, providing reliability even in demanding operating conditions. It is Ideal for machinery that requires precise alignment, reduced friction, and extended service life, making it a trusted choice in the industrial sector.
Designed for high load capacities with a Basic dynamic load rating of 605000 N
Constructed for both static and dynamic loads with a static load rating of 645000 N
Optimised for operational efficiency with a thermal speed rating of 3400 min-1
Loaded with robust construction to ensure longevity and reliability in tough conditions
Includes critical abutment and fillet dimensions for secure and stable placement
Supports continuous operation at elevated speeds while maintaining performance integrity
Lightweight design at approximately 6.99 kg for improved handling and integration into machinery
Related links
- NSK 23222CE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAE4C3 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAKE4C3 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 23222CKE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 23122CE4 Round 110 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23022CDE4 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22322EAE4C3 Round 110 mm ID Spherical Roller Bearing, 240 mm OD
