NSK 22322EAE4C3 Round 110 mm ID Spherical Roller Bearing, 240 mm OD
- RS Stock No.:
- 642-453
- Mfr. Part No.:
- 22322EAE4C3
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€542.77
(exc. VAT)
€667.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €542.77 |
*price indicative
- RS Stock No.:
- 642-453
- Mfr. Part No.:
- 22322EAE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 80mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Outside Diameter | 240mm | |
| Maximum Speed - Oil | 1900rpm | |
| Limiting Speed | 1900rpm | |
| Maximum Speed - Grease | 1400rpm | |
| Static Load Rating | 1120kN | |
| Dynamic Load Rating | 1030kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 80mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Outside Diameter 240mm | ||
Maximum Speed - Oil 1900rpm | ||
Limiting Speed 1900rpm | ||
Maximum Speed - Grease 1400rpm | ||
Static Load Rating 1120kN | ||
Dynamic Load Rating 1030kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed to support both radial and axial loads, offering superior performance and reliAbility. Engineered with precision, this bearing feature a bore diameter of 110 mm, outside diameter of 240 mm, and a width of 80 mm, making it suitable for a variety of industrial applications. With the Ability to accommodate misalignments, this bearing ensure smooth operation even under challenging conditions. The robust construction and quality materials enhance durAbility, while the cisful design allows for effective lubrication, Crucial for extending the bearing' lifespan. Ideal for machinery requiring consistent performance, this bearing exemplify nsk's commitment to innovation and excellence.
Designed for high-load capacity handling both radial and axial loads efficiently
Offers a bore diameter of 110 mm accommodating various shaft sizes
Features a wide outside diameter of 240 mm for enhanced dimensional stability
Boasts a width of 80 mm that contributes to its strength and load-bearing ability
Minimises friction and wear through Advanced lubrication capabilities
Allows for effective forced-circulation lubrication ensuring optimal functioning at high speeds
Equipped with a chamfer dimension of 3 mm promoting ease of installation
Designed to ensure longevity with a Basic dynamic load rating of 1030000 N
Achieves reliable performance with a static load rating of 1120000 N
Versatile operational speeds with mechanical ratings up to 1900 min-1 suitable for various applications
Related links
- NSK 22322EAE4 Round 110 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 24032CE4C4 Round 160 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 29328E Round 140 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 23032CDE4 Round 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EMW33C3 110 mm ID Spherical Roller Bearing, 240 mm OD
- SNR 22322EKF800 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EAW33 110 mm ID Spherical Roller Bearing, 240 mm OD
- SNR 22322EF800 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD
