NSK 22210EAE4 Straight 50 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 643-946
- Mfr. Part No.:
- 22210EAE4
- Manufacturer:
- NSK
Subtotal (1 unit)*
€99.24
(exc. VAT)
€122.07
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.24 |
*price indicative
- RS Stock No.:
- 643-946
- Mfr. Part No.:
- 22210EAE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Series | 222 | |
| Maximum Speed - Oil | 7100rpm | |
| Standards/Approvals | ISO 15312 | |
| End Type | Open | |
| Dynamic Load Rating | 124000N | |
| Static Load Rating | 119000N | |
| Internal Clearance | C0 | |
| Outside Diameter | 90mm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 5600rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Series 222 | ||
Maximum Speed - Oil 7100rpm | ||
Standards/Approvals ISO 15312 | ||
End Type Open | ||
Dynamic Load Rating 124000N | ||
Static Load Rating 119000N | ||
Internal Clearance C0 | ||
Outside Diameter 90mm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Maximum Speed - Grease 5600rpm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a cylindrical 50 mm bore, 90 mm outer diameter, and 23 mm width, designed for high radial loads and moderate axial loads in compact industrial setups. Its steel cage and open design support efficient lubrication via grooves and holes, while the self-aligning geometry compensates for shaft deflection and mounting inaccuracies. It ensures stable performance across grease, oil, and forced circulation systems.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22210EAKE4 Straight 50 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 22210EAKE4C3 Straight 50 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 22210EAE4C3 Straight 50 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 22310EAE4C3 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22310EAE4 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 21310EAE4C3 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 21310EAE4 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22308EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
