NSK 30208J Taper 40 mm ID Taper Roller Bearing, 80 mm OD
- RS Stock No.:
- 643-969
- Mfr. Part No.:
- 30208J
- Manufacturer:
- NSK
Subtotal (1 unit)*
€25.70
(exc. VAT)
€31.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.70 |
*price indicative
- RS Stock No.:
- 643-969
- Mfr. Part No.:
- 30208J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Taper Roller Bearing | |
| Inside Diameter | 40mm | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 78000N | |
| Static Load Rating | 70000N | |
| Outside Diameter | 80mm | |
| Cone Width | 19.75mm | |
| Maximum Speed - Oil | 6300rpm | |
| Maximum Speed - Grease | 4800rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Taper Roller Bearing | ||
Inside Diameter 40mm | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 78000N | ||
Static Load Rating 70000N | ||
Outside Diameter 80mm | ||
Cone Width 19.75mm | ||
Maximum Speed - Oil 6300rpm | ||
Maximum Speed - Grease 4800rpm | ||
Bearing Type Taper | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered roller bearing with a 40 mm bore, 80 mm outer diameter, and a total width of 19.75 mm, featuring an inner ring width of 18 mm and outer ring (cup) width of 16 mm. It delivers a basic dynamic load rating of 78,000 N and a basic static load rating of 70,000 N. This bearing operates reliably at speeds up to 4,800 rpm when grease-lubricated and up to 6,300 rpm in an oil-bath lubrication setup.
Compact dimensions
Durable construction
ISO355 standard compliant
Related links
- SKF 30208 Taper 40 mm ID Roller Bearing, 80 mm OD
- SKF 32208 Taper 40 mm ID Roller Bearing, 80 mm OD
- FAG 32208-XL Taper 40 mm ID Roller Bearing, 80 mm OD
- RS PRO 33208 Taper 40 mm ID Roller Bearing, 80 mm OD
- FAG 30208-XL Taper 40 mm ID Roller Bearing, 80 mm OD
- Timken 30208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD
- Timken 32208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD
- RS PRO 30208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD
