NSK 32212J Taper 60 mm ID Taper Roller Bearing, 110 mm OD
- RS Stock No.:
- 643-979
- Mfr. Part No.:
- 32212J
- Manufacturer:
- NSK
Subtotal (1 unit)*
€57.98
(exc. VAT)
€71.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.98 |
*price indicative
- RS Stock No.:
- 643-979
- Mfr. Part No.:
- 32212J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Taper Roller Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Cone Width | 29.75mm | |
| Static Load Rating | 167000N | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 161000N | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Taper Roller Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Cone Width 29.75mm | ||
Static Load Rating 167000N | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 161000N | ||
Bearing Type Taper | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered roller bearing designed to handle both radial and axial loads. It features a bore diameter of 60 mm, an outside diameter of 110 mm, and a total width of 29.75 mm. With a basic dynamic load rating of 161,000 N and a basic static load rating of 167,000 N, this bearing is suitable for applications requiring high load capacity and durability. It is commonly used in automotive and industrial machinery where precise performance is essential.
Compact dimensions
Durable construction
ISO355 standard compliant
Related links
- NSK 30212J Taper 60 mm ID Taper Roller Bearing, 110 mm OD
- SKF 32212 Taper 60 mm ID Roller Bearing, 110 mm OD
- SNR 32212A Taper Roller 60 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 33212U Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- SKF 30212 Taper 60 mm ID Roller Bearing, 110 mm OD
- Timken 30212 Taper 60 mm ID Metric Roller Bearing, 110 mm OD
- RS PRO 30212 Taper 60 mm ID Metric Roller Bearing, 110 mm OD
- RS PRO 32212 Taper 60 mm ID Roller Bearing, 110 mm OD
