Timken 30212 Taper 60 mm ID Metric Roller Bearing, 110 mm OD
- RS Stock No.:
- 193-0997
- Mfr. Part No.:
- 30212
- Manufacturer:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€61.60
(exc. VAT)
€75.77
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €61.60 |
| 5 - 9 | €57.96 |
| 10 - 24 | €56.81 |
| 25 + | €55.58 |
*price indicative
- RS Stock No.:
- 193-0997
- Mfr. Part No.:
- 30212
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Tapered | |
| Limiting Speed | 6000rpm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 107kN | |
| End Type | Shielded | |
| Outside Diameter | 110mm | |
| Static Load Rating | 117kN | |
| Cup Width | 19mm | |
| Cone Width | 23.75mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Tapered | ||
Limiting Speed 6000rpm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 107kN | ||
End Type Shielded | ||
Outside Diameter 110mm | ||
Static Load Rating 117kN | ||
Cup Width 19mm | ||
Cone Width 23.75mm | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- CN
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- RS PRO 30212 Taper 60 mm ID Metric Roller Bearing, 110 mm OD
- Timken 32212 Taper 60 mm ID Metric Roller Bearing, 110 mm OD
- SKF 30212 Taper 60 mm ID Roller Bearing, 110 mm OD
- Timken 32012X Taper 60 mm ID Metric Roller Bearing, 95 mm OD
- Timken 32310 Taper 50 mm ID Metric Roller Bearing, 110 mm OD
- Timken 30310 Taper 50 mm ID Metric Roller Bearing, 110 mm OD
- Timken 32014X Taper 70 mm ID Metric Roller Bearing, 110 mm OD
- NSK 32212J Taper 60 mm ID Taper Roller Bearing, 110 mm OD
