NTN 4T-LM503349 Tapered Roller 45.98 mm ID Tapered Roller Bearing, 74.97 mm OD
- RS Stock No.:
- 698-508
- Mfr. Part No.:
- 4T-LM503349
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€20.96
(exc. VAT)
€25.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.96 |
*price indicative
- RS Stock No.:
- 698-508
- Mfr. Part No.:
- 4T-LM503349
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 45.98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 14mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 51kN | |
| Bearing Material | Steel | |
| Outside Diameter | 74.97mm | |
| Number of Rows | 1 | |
| End Type | Open | |
| Static Load Rating | 71kN | |
| Cone Width | 18mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 45.98mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 14mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 51kN | ||
Bearing Material Steel | ||
Outside Diameter 74.97mm | ||
Number of Rows 1 | ||
End Type Open | ||
Static Load Rating 71kN | ||
Cone Width 18mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to provide efficient load handling in various applications. Their robust construction with a pressed steel cage ensures durability and longevity, making them Ideal for demanding environments. These bearings are engineered to facilitate smooth rotation and minimal friction, enhancing performance across machinery. With origins from the reputable NTN Europe, this product exemplifies quality, bringing reliability to every rotation. Ideal for use in various mechanical systems, they are essential for maintaining the integrity and efficiency of rotating equipment.
Single row tapered roller bearings designed for efficient load handling
Robust construction with a pressed steel cage for enhanced durability
Facilitates smooth rotation, minimising friction for optimal performance
Developed by NTN Europe, ensuring high-quality engineering standards
Perfect for demanding environments, ensuring reliability in mechanical systems
Related links
- NTN 4T-HM204049/HM204010 Tapered Roller 45.98 mm ID Tapered Roller Bearing, 90.97 mm OD
- Timken LM503349/LM503310 Taper 45.98 mm ID Roller Bearing, 74.97 mm OD
- Timken LM503349A/LM503310 Taper 45.98 mm ID Roller Bearing, 74.97 mm OD
- NTN 4T-LM503349/LM503310 Tapered Roller 45.99 mm ID Roller Bearing, 74.976 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-52401/52618 Tapered Roller 101.6 mm ID Tapered Roller Bearing, 157.16 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-34300 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 121.44 mm OD
