NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- RS Stock No.:
- 704-739
- Mfr. Part No.:
- 4T-369S
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€35.72
(exc. VAT)
€43.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.72 |
*price indicative
- RS Stock No.:
- 704-739
- Mfr. Part No.:
- 4T-369S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 47.62mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Outside Diameter | 88.9mm | |
| Number of Rows | 1 | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 76.5kN | |
| Series | 4T | |
| Static Load Rating | 80.5kN | |
| Cup Width | 16.51mm | |
| Cone Width | 22.22mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 47.62mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Outside Diameter 88.9mm | ||
Number of Rows 1 | ||
End Type Open | ||
Bearing Dynamic Load Rating 76.5kN | ||
Series 4T | ||
Static Load Rating 80.5kN | ||
Cup Width 16.51mm | ||
Cone Width 22.22mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for efficient load handling in various applications. Engineered with precision, this bearing provides exceptional performance and reliability, making it an Ideal choice for ensuring smooth operation in machinery. The mounted cone design features a pressed steel cage, ensuring durability and stability under load. Whether in industrial or automotive settings, this tapered roller bearing supports optimal functionality, contributing to enhanced machinery efficiency and longevity.
Single row design for effective support and load distribution
Tapered roller configuration enhances axial and radial load handling capacity
Pressed steel cage optimally positions rollers for stable performance
Designed for machinery that demands high precision and reliability
Supports enhanced efficiency, reducing operational downtime
Manufactured by ntn, a trusted name in bearing solutions
Ideal for various applications in both industrial and automotive sectors
Related links
- NTN 4T-369S/362A Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-3779 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 93.26 mm OD
- NTN 4T-HM803146 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M804049/M804010 Tapered Roller 47.63 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-HM803110 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-593A Tapered Roller 88.9 mm ID Tapered Roller Bearing, 121.2 mm OD
- SKF 6580/Q Taper Roller 88.9 mm ID Tapered Roller Bearing, 88.9 mm OD
