NTN 4T-M88040/M88010 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 68.26 mm OD
- RS Stock No.:
- 698-517
- Mfr. Part No.:
- 4T-M88040/M88010
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€36.76
(exc. VAT)
€45.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.76 |
*price indicative
- RS Stock No.:
- 698-517
- Mfr. Part No.:
- 4T-M88040/M88010
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 28.57mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 17.46mm | |
| Number of Rows | 1 | |
| Cone Width | 22.22mm | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 57.5kN | |
| End Type | Open | |
| Outside Diameter | 68.26mm | |
| Static Load Rating | 73.5kN | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 28.57mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 17.46mm | ||
Number of Rows 1 | ||
Cone Width 22.22mm | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 57.5kN | ||
End Type Open | ||
Outside Diameter 68.26mm | ||
Static Load Rating 73.5kN | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed for optimal performance in various applications requiring efficient load support. Featuring a single row design with a pressed steel cage, this bearing offers increased durability and reliability. Its engineered design ensures smooth operation and reduced friction, making it Ideal for heavy-duty machinery that demands high precision. Based in France, NTN leverages Advanced manufacturing processes to deliver products that meet strict quality standards, enhancing the longevity and effectiveness of the bearing in diverse working conditions.
Single row taper ensures even load distribution for improved performance
Pressed steel cage enhances the durability of the bearing under pressure
Designed specifically for tapered roller applications, contributing to efficient functioning
Manufactured with high-quality materials for exceptional reliability
Calculates optimal contact angles for effective load handling
Ideal for various industrial applications requiring precision and strength
Supports smooth rotation which assists in reducing mechanical wear
Related links
- NTN 4T-M88046/M88010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-M88043/M88010 Tapered Roller 30.16 mm ID Tapered Roller Bearing, 68.26 mm OD
- Timken 02474/02420 Taper 28.57 mm ID Roller Bearing, 68.26 mm OD
- NTN 4T-19150/19268 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-15112/15250 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-1988 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M86647 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 64.29 mm OD
- NTN 4T-1985/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
