NTN 4T-M86647 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 64.29 mm OD
- RS Stock No.:
- 698-515
- Mfr. Part No.:
- 4T-M86647
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€30.70
(exc. VAT)
€37.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.70 |
*price indicative
- RS Stock No.:
- 698-515
- Mfr. Part No.:
- 4T-M86647
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 28.57mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 64.5kN | |
| Cone Width | 21.43mm | |
| Outside Diameter | 64.29mm | |
| Number of Rows | 1 | |
| Cup Width | 16.67mm | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 51.5kN | |
| End Type | Open | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 28.57mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 64.5kN | ||
Cone Width 21.43mm | ||
Outside Diameter 64.29mm | ||
Number of Rows 1 | ||
Cup Width 16.67mm | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 51.5kN | ||
End Type Open | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for robust performance and reliability in demanding applications. These bearings facilitate efficient load distribution and enhance mechanical stability, making them Ideal for various industrial uses. Designed with a pressed steel cage, the product not only ensures longevity but also optimises the load-carrying capacity, delivering outstanding operational efficacy. Featuring a Compact internal diameter of 28.575 mm and a carefully calculated static load capacity, this bearing meets the essential requirements of modern machinery. With its sophisticated design backed by ntn's expertise, this product promises to elevate your equipment's performance and reliability.
Dynamic load capacity of 57,500,000 mN ensures capability under rigorous operational conditions
Static load capacity of 64,500,000 mN supports heavy-duty applications
Optimised internal diameter and width enhance efficiency and minimise friction
Upper axial load coefficient of 1.1 provides increased performance during dynamic conditions
Pressed steel cage construction improves durability and allows for smoother operation
Max shoulder diameter of 38 mm accommodates more substantial loads while maintaining stability
Innovative design tailored for single row tapered roller bearings ensures superior alignment and support
Industry-calculated factors enhance adaptability across various sectors
Related links
- NTN 4T-M86647/M86610 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 64.29 mm OD
- NTN 4T-M86649 Tapered Roller 30.16 mm ID Tapered Roller Bearing, 64.29 mm OD
- NTN 4T-1988 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1985/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1988/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-41125/41286 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 72.626 mm OD
- NTN 4T-15112/15250 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-M88040/M88010 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 68.26 mm OD
