NTN NU1009G1 45 mm ID Roller Bearing, 75 mm OD
- RS Stock No.:
- 698-536
- Mfr. Part No.:
- NU1009G1
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€147.20
(exc. VAT)
€181.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.20 |
*price indicative
- RS Stock No.:
- 698-536
- Mfr. Part No.:
- NU1009G1
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Limiting Speed | 12000rpm | |
| Dynamic Load Rating | 34500N | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 72000°/s | |
| Maximum Speed - Grease | 59400°/s | |
| Number of Rows | 1 | |
| Static Load Rating | 34000N | |
| Internal Clearance | CN | |
| Outside Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Limiting Speed 12000rpm | ||
Dynamic Load Rating 34500N | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 72000°/s | ||
Maximum Speed - Grease 59400°/s | ||
Number of Rows 1 | ||
Static Load Rating 34000N | ||
Internal Clearance CN | ||
Outside Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearings are meticulously engineered for optimal performance in various applications. These bearings are designed to handle high radial loads, ensuring durability and reliability, which are essential for machinery that demands precision. With a separable design and brass cage, the product facilitates easy installation and maintenance, making it a preferred choice for engineers. The bearing's internal diameter of 45 mm and external diameter of 75 mm provide a perfect fit for most industrial setups, while its robust construction ensures stability even under temperature extremes, ranging from -40°C to +120°C. This makes them Ideal for both oil and grease lubrication scenarios, providing versatility across multiple operational environments.
Single row configuration optimises load distribution and stability
Floating, separable design allows for easy assembly and disassembly
Constructed with a brass cage for enhanced durability and strength
Internal diameter of 45 mm ensures compatibility with various machinery
External diameter of 75 mm provides robust performance under high loads
Minimal fillet radius facilitates smooth operation, reducing friction
Designed to withstand dynamic loads up to 34.5 million mN for long-lasting use
Capable of operating under high temperatures, supporting diverse applications
Supports both oil and grease lubrication for flexible maintenance options
Radial clearance class CN ensures optimal performance in varying conditions
Related links
- NTN NJ1009G1 45 mm ID Roller Bearing, 75 mm OD
- NTN EC0-33009 Taper Roller 45 mm ID Roller Bearing, 75 mm OD
- INA SL185009-A 45 mm ID Roller Bearing, 75 mm OD
- SNR 32009A Taper Roller 45 mm ID Roller Bearing, 75 mm OD
- RS PRO 32009-X Taper 45 mm ID Roller Bearing, 75 mm OD
- INA SL045009-PP 45 mm ID Roller Bearing, 75 mm OD
- SKF NU 1009 ECP 45 mm ID Roller Bearing, 75 mm OD
- SKF 32009 X Taper 45 mm ID Roller Bearing, 75 mm OD
