NTN NJ1009G1 45 mm ID Roller Bearing, 75 mm OD
- RS Stock No.:
- 700-080
- Mfr. Part No.:
- NJ1009G1
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€141.27
(exc. VAT)
€173.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.27 |
*price indicative
- RS Stock No.:
- 700-080
- Mfr. Part No.:
- NJ1009G1
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Maximum Speed - Oil | 12000rpm | |
| Maximum Speed - Grease | 9900rpm | |
| Limiting Speed | 12000rpm | |
| Series | NJ | |
| End Type | Open | |
| Dynamic Load Rating | 34500N | |
| Outside Diameter | 75mm | |
| Internal Clearance | CN | |
| Static Load Rating | 34000N | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Maximum Speed - Oil 12000rpm | ||
Maximum Speed - Grease 9900rpm | ||
Limiting Speed 12000rpm | ||
Series NJ | ||
End Type Open | ||
Dynamic Load Rating 34500N | ||
Outside Diameter 75mm | ||
Internal Clearance CN | ||
Static Load Rating 34000N | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for high performance in applications requiring axial load support. Its separable construction and brass cage ensure easy assembly and disassembly, while offering reliable and robust functionality. This bearing is crafted to withstand varying operational conditions and provide excellent load capacity, making it Ideal for industrial and engineering applications. With precise dimensional specifications, including an internal diameter of 45 mm and an external diameter of 75 mm, it caters to diverse mechanical configurations, ensuring optimal fit and performance.
Separable design for effortless assembly and maintenance
Brass cage provides enhanced durability and stability during operation
Designed for single direction axial loads making it perfect for specific applications
Radial clearance class of CN ensures consistent performance within standard tolerances
Dynamic load capacity of 34.5 million mN supports heavy loads effectively
Static load capacity of 34 million mN offers reliability in stationary applications
Fatigue limit load of 4.15 million mN enhances longevity under fluctuating conditions
Suitable for oil lubrication with a limit speed of 72000 °/s for optimal performance
Grease lubrication limit speed of 59400 °/s offers flexibility in lubrication choice
Operating temperature range from -40°C to 120°C allows for varied application settings
Related links
- NTN NU1009G1 45 mm ID Roller Bearing, 75 mm OD
- NTN EC0-33009 Taper Roller 45 mm ID Roller Bearing, 75 mm OD
- INA SL185009-A 45 mm ID Roller Bearing, 75 mm OD
- SNR 32009A Taper Roller 45 mm ID Roller Bearing, 75 mm OD
- RS PRO 32009-X Taper 45 mm ID Roller Bearing, 75 mm OD
- INA SL045009-PP 45 mm ID Roller Bearing, 75 mm OD
- SKF NU 1009 ECP 45 mm ID Roller Bearing, 75 mm OD
- SKF 32009 X Taper 45 mm ID Roller Bearing, 75 mm OD
