NTN NU1016 80 mm ID Cylindrical Roller Bearing, 125 mm OD
- RS Stock No.:
- 698-541
- Mfr. Part No.:
- NU1016
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€282.79
(exc. VAT)
€347.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.79 |
*price indicative
- RS Stock No.:
- 698-541
- Mfr. Part No.:
- NU1016
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 22mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Maximum Speed - Oil | 40200°/s | |
| Number of Rows | 1 | |
| Series | NU | |
| Static Load Rating | 90500N | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 34200°/s | |
| Outside Diameter | 125mm | |
| Limiting Speed | 6700rpm | |
| Dynamic Load Rating | 80000N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 22mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Maximum Speed - Oil 40200°/s | ||
Number of Rows 1 | ||
Series NU | ||
Static Load Rating 90500N | ||
Internal Clearance CN | ||
Maximum Speed - Grease 34200°/s | ||
Outside Diameter 125mm | ||
Limiting Speed 6700rpm | ||
Dynamic Load Rating 80000N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered to provide reliable performance in various applications. This robust bearing is designed to facilitate smooth rotating motion while accommodating heavy radial loads with minimal friction. With its separable design and brass cage, it allows for easy mounting and dismounting, thus ensuring enhanced operational efficiency. The bearing features precise internal dimensions, which contribute to its effective load distribution, enabling it to maintain performance stability across varying conditions.
Separable design allows for straightforward assembly and disassembly
Brass cage offers increased durability and resistance to wear
Can manage dynamic loads up to 80 million mN, ensuring robust performance
Static load capacity of 90.5 million mN supports heavy loads without risk of deformation
Optimized for both oil and grease lubrication, extending operational life
Features radial clearance class CN for standard functionality in various applications
Min operating temperature of -40°C preserves performance even in extreme conditions
Max operating temperature of 120°C ensures reliability in high-heat environments
Compact design with precise internal dimensions enhances load distribution and stability
Related links
- FAG NU1016-XL-M1 80 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NNF 5016 ADA-2LSV Cylindrical 80 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NJ 1016 ECML/C3 80 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NJ214 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NJ214EAT2X 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU2214ET2XC3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU214C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU214EAT2XC3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
