NTN 1R40X50X22 40 mm ID Needle Roller Bearing Needle, 50 mm OD

Image representative of range

Subtotal (1 unit)*

€19.02

(exc. VAT)

€23.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.02

*price indicative

RS Stock No.:
698-563
Mfr. Part No.:
1R40X50X22
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

40mm

Race Width

22mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

50mm

End Type

Shielded

Bearing Material

Steel

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Needle Roller Bearing Inner Ring is designed for optimal performance and durability in various mechanical applications. Featuring an internal diameter of 40 mm and a width of 22 mm, this bearing ensures a snug fit and smooth operation. Its robust construction supports the under roller diameter of 50 mm, facilitating efficient load distribution. With a minimum fillet radius of 1 mm and a chamfer length of 2 mm, it accommodates complex assembly requirements. Precision class P0 guarantees reliable functional standards, while its lightweight design, at just 0.118 kg, ensures minimal impact on system weight. This product is Ideal for preserving the longevity of machinery, making it a TOP choice for engineers and mechanics alike.

Designed with an internal diameter of 40 mm for precise fit

Width of 22 mm supports efficient load handling

Under roller diameter of 50 mm for optimal performance

Minimum fillet radius of 1 mm enhances compatibility with surrounding components

Chamfer length of 2 mm aids in easy assembly and installation

Precision class P0 assures quality and reliability in operation

Lightweight at 0.118 kg reducing overall system weight

Lubrication hole not present ensuring a streamlined inner ring design

Manufactured for high resistance against wear and tear prolonging service life

Ideal for various applications in engineering and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy