NTN 4T-25521 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 83.05 mm OD
- RS Stock No.:
- 698-611
- Mfr. Part No.:
- 4T-25521
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€20.37
(exc. VAT)
€25.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.37 |
*price indicative
- RS Stock No.:
- 698-611
- Mfr. Part No.:
- 4T-25521
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 42.87mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 76kN | |
| End Type | Open | |
| Series | 4T | |
| Outside Diameter | 83.05mm | |
| Bearing Material | Steel | |
| Static Load Rating | 98kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 42.87mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 76kN | ||
End Type Open | ||
Series 4T | ||
Outside Diameter 83.05mm | ||
Bearing Material Steel | ||
Static Load Rating 98kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to provide optimal performance in a variety of applications. Designed with precision in mind, this bearing supports radial and axial loads in one direction, making it Ideal for diverse industrial settings. Its robust construction ensures durAbility and reliAbility, catering to the needs of heavy-duty machinery while maintaining efficiency. the Tapered Roller Bearing is favoured for its Ability to handle high-stress environments, thereby enhancing the operational lifespan of equipment. With its Compact design, this bearing is not only efficient but also contributes to the overall reduction of mechanical wear and tear.
Engineered specifically for superior load capacity
Supports both radial and axial loads in one direction
Durable construction that withstands high stress environments
Compact design for enhanced operational efficiency
Minimises mechanical wear and tear for prolonged service life
Sourced from a reputable manufacturer ensuring quality performance
Related links
- NTN 4T-25577/25521 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 83.05 mm OD
- NTN 4T-342S Tapered Roller 42.87 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-25520 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.931 mm OD
- NTN 4T-25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25577/25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25590/25521 Tapered Roller 45.61 mm ID Tapered Roller Bearing, 83.058 mm OD
- Timken 25580/25522 Taper 44.45 mm ID Roller Bearing, 83.05 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
