NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- RS Stock No.:
- 698-505
- Mfr. Part No.:
- 4T-LM11910
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.80 |
*price indicative
- RS Stock No.:
- 698-505
- Mfr. Part No.:
- 4T-LM11910
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 19.05mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cone Width | 16.63mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 31.5kN | |
| End Type | Open | |
| Outside Diameter | 45.237mm | |
| Static Load Rating | 28.6kN | |
| Cup Width | 12.065mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 19.05mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cone Width 16.63mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 31.5kN | ||
End Type Open | ||
Outside Diameter 45.237mm | ||
Static Load Rating 28.6kN | ||
Cup Width 12.065mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered for precision and durability, catering specifically to the demands of industrial applications. Designed with a robust single-row configuration, this bearing ensures optimal load distribution, making it Ideal for supporting radial and axial loads. The external diameter of 45.237 mm and an outer ring width of 12.065 mm highlight its suitability for various machinery, reflecting ntn's commitment to delivering high-quality components that enhance operational efficiency. Built for longevity, this bearing is a dependable choice for those seeking reliability in their mechanical systems.
Single row tapered roller design optimises load handling capabilities
External diameter of 45.237 mm ensures compatibility across a range of applications
Outer ring width of 12.065 mm contributes to the bearing's stability
Max shoulder diameter of 39.5 mm aids in precise positioning and alignment
Min shoulder diameter of 41.5 mm facilitates seamless integration into existing systems
Fillet radius of 1.3 mm enhances durability and reduces stress concentration
Backed by ntn's reputation for quality, ensuring long service life
Designed for efficient operation in demanding industrial environments
Related links
- NTN 4T-LM11949L/LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.23 mm OD
- SKF LM 11910/Q Single Row Tapered Roller Taper Roller Bearing, 45.237 mm OD
- SKF LM 11949/Q Cylindrical 19.05 mm ID Taper Roller Bearing, 45.237 mm OD
- NTN 4T-09074 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09196 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09195 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-09074/09194 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-21075 Single Row Tapered Roller 19.05 mm ID Roller Bearing, 36.2 mm OD
