NTN 4T-L68111 Tapered Roller 34.98 mm ID Tapered Roller Bearing, 59.974 mm OD

Image representative of range

Subtotal (1 unit)*

€6.92

(exc. VAT)

€8.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.92

*price indicative

RS Stock No.:
698-973
Mfr. Part No.:
4T-L68111
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

34.98mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

59.974mm

Number of Rows

1

Cup Width

11.94mm

Static Load Rating

47.5kN

Bearing Material

Steel

End Type

Open

Bearing Dynamic Load Rating

35.5kN

Series

4T

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly designed to accommodate various load requirements while ensuring optimal performance. This bearing features a mounted cone with a pressed steel cage, making it a reliable choice for demanding applications. With precise dimensions, including an external diameter of 59.974 mm and a total width of 15.875 mm, this product is engineered for stability and efficiency. The bearing’s design includes Crucial load application points and temperature ratings, making it suitable for diverse operating conditions. Whether in manufacturing or industrial machinery, this bearing underscores durability and high-quality engineering tailored to enhance operational reliability.

Single row tapered roller design optimises load distribution

Pressed steel cage ensures durability and reduces the risk of deformation

Operating temperature range from 233.15 °K to 393.15 °K accommodates a vast array of environments

Lightweight at just 0.063 kg, facilitating easier handling and installation

Min and max shoulder diameters of 56 mm and 53 mm, respectively, enhance compatibility with various machinery setups

Generates minimal friction, contributing to increased efficiency in rotation applications

Specially designed with load application points strategically positioned for effective load management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy