NTN 4T-L713049/L713010 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 101.6 mm OD
- RS Stock No.:
- 698-974
- Mfr. Part No.:
- 4T-L713049/L713010
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€186.06
(exc. VAT)
€228.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.06 |
*price indicative
- RS Stock No.:
- 698-974
- Mfr. Part No.:
- 4T-L713049/L713010
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 69.85mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Cone Width | 19.05mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 60.5kN | |
| End Type | Open | |
| Outside Diameter | 101.6mm | |
| Static Load Rating | 106kN | |
| Cup Width | 15.083mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 69.85mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Cone Width 19.05mm | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 60.5kN | ||
End Type Open | ||
Outside Diameter 101.6mm | ||
Static Load Rating 106kN | ||
Cup Width 15.083mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly designed to provide superior support and enhance load distribution in applications requiring robustness and reliability. Constructed with a pressed steel cage, this single row tapered roller bearing ensures optimal performance even under strenuous conditions. This product is Ideal for various industrial applications where precision and durability are essential, making it a dependable choice for maintaining machinery efficiency. Featuring a meticulous engineering approach, this bearing not only meets high performance standards but also supports longevity, ensuring your equipment runs smoothly and efficiently.
Single row design optimises load carrying capability
Pressed steel cage construction ensures a lightweight yet robust structure
Tapered roller design allows for superior alignment and decreased friction
Manufactured by ntn, a trusted name in bearing technology
Well-suited for demanding industrial environments
Provides excellent durability and long service life
Supports efficient performance in machinery and automotive applications
Related links
- NTN 4T-29675 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-29620 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.712 mm OD
- NTN 4T-47420 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-482 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-H913849/H913810 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 146.05 mm OD
- NTN 4T-643 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 99.3 mm OD
- NTN 4T-33275 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 94.5 mm OD
- NTN 4T-33275/33462 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 117.475 mm OD
