NTN 4T-33275 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 94.5 mm OD
- RS Stock No.:
- 455-271
- Mfr. Part No.:
- 4T-33275
- Manufacturer:
- NTN
Subtotal (1 unit)*
€56.56
(exc. VAT)
€69.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.56 |
*price indicative
- RS Stock No.:
- 455-271
- Mfr. Part No.:
- 4T-33275
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 69.85mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 94.5mm | |
| Bearing Dynamic Load Rating | 129kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 175kN | |
| Number of Rows | 1 | |
| Cone Width | 30.162mm | |
| Series | 4T-33275 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 69.85mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 94.5mm | ||
Bearing Dynamic Load Rating 129kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 175kN | ||
Number of Rows 1 | ||
Cone Width 30.162mm | ||
Series 4T-33275 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to provide superior performance and reliability in various industrial applications. Ideal for demanding environments, it boasts a robust construction with quality materials that ensure longevity and decreased wear. This component effectively handles both axial and radial loads, making it an essential asset for machinery requiring optimal bearing solutions. The precision engineering behind this product enables smoother operation and higher efficiency, thereby enhancing the overall performance of your equipment. With its well-defined specifications, it caters to the needs of both professionals and enthusiasts seeking a dependable bearing solution. This tapered roller bearing epitomises reliability, ensuring minimal downtime and maximised productivity.
Optimised for high load capacity, providing stability across varied loads
Designed with a pressed steel cage to ensure the rolling elements are securely guided
Manufactured for enhanced resistance to wear, increasing operational lifespan
Delivers effective axial and radial load support, making it versatile for various applications
Specifications are tailored for superior performance in tough industrial conditions
Developed with a low coefficient of friction, enhancing energy efficiency during operation
Tested for dynamic and static loading criteria, ensuring reliability and durability
Ideal for use in automotive, agricultural, and heavy machinery sectors
Related links
- NTN 4T-33275/33462 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 117.475 mm OD
- NTN 4T-33281 Single Row Tapered Roller 71.44 mm ID Roller Bearing, 94.5 mm OD
- NTN 4T-29685 Single Row Tapered Roller 73.03 mm ID Roller Bearing, 94.5 mm OD
- NTN 4T-643 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 99.3 mm OD
- NTN 4T-2523 Single Row Tapered Roller Roller Bearing, 69.85 mm OD
- NTN 4T-29675 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-29620 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 112.712 mm OD
- NTN 4T-482 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
